807-060-420-201

Heilind Number:EDA807-060-420-201
Manufacturer:EDAC
Manufacturer Number:807-060-420-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-060-420-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-060-420-201

Detailed Description

Introducing our High Temp Card Edge Connector ( 807-060-420-201), a reliable solution for seamless board-to-board connections in high-temperature environments. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color, ensuring both functionality and visual appeal. With two rows of 60 positions and a pitch of .156 inches, it offers ample connectivity options for your PCB applications. The contact material, Copper Alloy, guarantees excellent conductivity and longevity. Its straight mount orientation and row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for industrial and automotive settings where durability is paramount. Trust in our product for efficient and secure card edge connections that stand the test of time.