807-060-420-204

Heilind Number:EDA807-060-420-204
Manufacturer:EDAC
Manufacturer Number:807-060-420-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-060-420-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-060-420-204

Detailed Description

Introducing our High Temp Card Edge Connector, engineered for superior performance in demanding environments. This essential component boasts a vibrant green housing made from UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With two rows of precision-crafted copper alloy contacts, each with a pitch of .156 inches and row spacing of .2 inches, this connector offers seamless connectivity for up to 60 positions. Its straight mount orientation simplifies installation, while its ability to withstand temperatures ranging from -40 to 105°C guarantees reliable operation even in extreme conditions. Trust in the quality and resilience of our High Temp Card Edge Connector for your critical PCB connectivity needs.