807-060-422-212

Heilind Number:EDA807-060-422-212
Manufacturer:EDAC
Manufacturer Number:807-060-422-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-060-422-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-060-422-212

Detailed Description

Enhance the thermal stability and performance of your circuit board connections with our High Temp Card Edge Connector ( 807-060-422-212). Designed for reliability in demanding environments, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring flame retardant and durable operation. With two rows of 60 copper alloy contacts, each capable of handling up to 5A of current, it provides secure and efficient connectivity. The .156 inch pitch and .2 inch row spacing allow for precise alignment on your PCB. Rated for an operating temperature range of -40 to 105 °C, this connector is ideal for applications where thermal management is critical. Whether used in telecommunications, industrial, or automotive systems, its straight mount orientation offers easy installation. Trust in our Card Edge Connector for high performance and longevity in your electronic designs. Explore more products in our Connector category.