807-060-424-201

Heilind Number:EDA807-060-424-201
Manufacturer:EDAC
Manufacturer Number:807-060-424-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-060-424-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-060-424-201

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board connections in high-temperature environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. With two rows of 60 positions and a pitch of .156 inches, it offers ample connectivity options for your PCB assemblies. The copper alloy contact material guarantees excellent conductivity, while its straight mount orientation allows for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for applications where thermal performance is critical. Trust in the quality and performance of our High Temp Card Edge Connector for seamless and secure connections in even the most demanding environments.