807-060-424-207

Heilind Number:EDA807-060-424-207
Manufacturer:EDAC
Manufacturer Number:807-060-424-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-060-424-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-060-424-207

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections in demanding industrial environments. With a vibrant green housing made of UL 94V-0 rated Diallyl Phthalate, this connector ensures superior heat resistance and durability. Its two rows of 60 positions, each featuring copper alloy contacts, provide secure and efficient signal transmission. The .156-inch pitch and .2-inch row spacing allow for easy and precise installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for high-temp applications. Trust in its 5A amperage rating and straight mount orientation for a dependable and long-lasting connection solution. Upgrade your PCB assembly with this essential component, available now in our comprehensive line of connectors.