807-060-424-212

Heilind Number:EDA807-060-424-212
Manufacturer:EDAC
Manufacturer Number:807-060-424-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-060-424-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-060-424-212

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, perfect for demanding industrial applications. With a sleek green exterior, this connector boasts a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety in high-temperature environments. Featuring two rows of precision-engineered copper alloy contacts, each with a pitch of .156 inches and a row spacing of .2 inches, this connector offers seamless connectivity for up to 60 positions. Its straight mount orientation allows for easy integration onto PCBs, while its wide operating temperature range of -40 to 105 °C guarantees reliable performance in extreme conditions. Trust in the quality and efficiency of this essential component for your board-to-board connections.