807-060-440-201

Heilind Number:EDA807-060-440-201
Manufacturer:EDAC
Manufacturer Number:807-060-440-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-060-440-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-060-440-201

Detailed Description

Introducing our High Temp Card Edge Connector, the optimal solution for reliable and high-performance board-to-board PCB connections in demanding environments. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. Its 60 positions, spread across 2 rows with a pitch of .156 inches and row spacing of .2 inches, allow for seamless connectivity. Crafted with copper alloy contacts, it guarantees efficient power transmission at an amperage of 5A. Operating flawlessly in temperatures ranging from -40 to 105°C, even in extreme conditions. The straight mount orientation offers easy installation, making it a versatile choice for various applications. Trust in the 807-060-440-201 for superior performance and longevity in your PCB designs.