807-060-440-207

Heilind Number:EDA807-060-440-207
Manufacturer:EDAC
Manufacturer Number:807-060-440-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-060-440-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-060-440-207

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections. With a vibrant green color for easy identification, this connector boasts a robust UL 94V-0 Diallyl Phthalate housing material that ensures durability even in extreme operating conditions. Its two rows of copper alloy contacts with a pitch of .156 inches and row spacing of .2 inches provide secure and stable connectivity for up to 60 positions, making it ideal for high-density applications. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is built to withstand harsh environments while maintaining optimal performance. Whether you're working in telecommunications, industrial automation, or any other electronic application, trust in the reliability and quality of our High Temp Card Edge Connector to meet your connectivity needs. Upgrade your PCB assembly with confidence and shop now.