807-060-440-212

Heilind Number:EDA807-060-440-212
Manufacturer:EDAC
Manufacturer Number:807-060-440-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-060-440-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-060-440-212

Detailed Description

Introducing our High Temp Card Edge Connector, designed to deliver reliable performance in demanding environments. This green connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring exceptional heat resistance. With two rows of copper alloy contacts, it provides secure and efficient connectivity for high-speed data transmission. The .156-inch pitch and .2-inch row spacing accommodate precise PCB layouts, with 60 positions available for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial applications where reliability is paramount. Trust in the quality and durability of our Card Edge Connector for your critical connectivity needs.