807-060-455-201

Heilind Number:EDA807-060-455-201
Manufacturer:EDAC
Manufacturer Number:807-060-455-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-060-455-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-060-455-201

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliable and durable board-to-board PCB connections. With a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both safety and longevity in high-temperature environments. Featuring two rows of 60 positions each, it offers ample connectivity for your electronic devices. The contact material, Copper Alloy, guarantees optimal conductivity and signal integrity. With a pitch of .156 inches and row spacing of .2 inches, precise and secure mating is achieved. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial applications. Trust in our product for efficient and robust connectivity solutions.