807-060-455-203

Heilind Number:EDA807-060-455-203
Manufacturer:EDAC
Manufacturer Number:807-060-455-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-060-455-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-060-455-203

Detailed Description

Introducing our high-temp card edge connector, SKU 807-060-455-203, engineered for reliable and durable performance in demanding electronic applications. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector is not only visually distinctive but also ensures exceptional heat resistance. With a current rating of 5A, copper alloy contacts, and dual rows of 60 positions each, it provides ample connectivity for your PCB needs. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for industrial and automotive environments where reliability is paramount. Explore more high-quality connectors like this in our extensive product lineup.