807-060-455-212

Heilind Number:EDA807-060-455-212
Manufacturer:EDAC
Manufacturer Number:807-060-455-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-060-455-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-060-455-212

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and durable solution for your PCB interconnect needs. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector is not only visually striking but also meets strict safety standards. With two rows of copper alloy contacts, each capable of carrying 5A of current, it offers high performance in demanding applications. The .156-inch pitch and .2-inch row spacing ensure easy and precise connection, while the straight mount orientation allows for seamless installation. With 60 positions available, this connector offers ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Trust in the quality and reliability of our Card Edge Connector for your next project.