807-060-456-201

Heilind Number:EDA807-060-456-201
Manufacturer:EDAC
Manufacturer Number:807-060-456-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-060-456-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-060-456-201

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and durable solution for your PCB connectivity needs. With a vibrant Green housing made from UL 94V-0 Diallyl Phthalate, this connector is not only visually striking but also ensures safety and compliance with industry standards. Featuring two rows of Copper Alloy contacts with a pitch of .156 inches and a total of 60 positions, it offers high-speed data transmission capabilities for your electronic devices. Designed for straight mount orientation, it seamlessly integrates into your circuit board assembly process. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for applications requiring high temperature resilience. Trust in the quality and performance of our Card Edge Connector for all your connectivity requirements.