807-060-456-203

Heilind Number:EDA807-060-456-203
Manufacturer:EDAC
Manufacturer Number:807-060-456-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-060-456-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-060-456-203

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for optimal functionality in demanding environments. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures durability and reliability. With two rows of copper alloy contacts, offering a total of 60 positions, it provides seamless connectivity for your PCB applications. The .156-inch pitch and .2-inch row spacing allow for easy installation and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and automotive applications where reliability is paramount. Trust in the quality and performance of this essential component for your board-to-board PCB connections.