807-060-456-207

Heilind Number:EDA807-060-456-207
Manufacturer:EDAC
Manufacturer Number:807-060-456-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-060-456-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-060-456-207

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections. With a robust housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color, this connector ensures durability and safety in even the most demanding environments. Featuring two rows of 60 copper alloy contacts with a pitch of .156 inches and row spacing of .2 inches, it allows for seamless and secure connections. With a maximum amperage of 5A and an operating temperature range of -40 to 105 °C, it is ideal for applications requiring high current and resistance to extreme temperatures. Its straight mount orientation facilitates easy installation, making it perfect for various industrial and electronic projects. Trust in the quality and performance of our Card Edge Connector for all your connectivity needs.