807-060-456-208

Heilind Number:EDA807-060-456-208
Manufacturer:EDAC
Manufacturer Number:807-060-456-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-060-456-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-060-456-208

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, the ideal solution for seamless board-to-board PCB connections in demanding environments. Designed for durability and reliability, this connector features a robust housing made of UL 94V-0 Diallyl Phthalate in a sleek green color. With a double-row configuration and 60 positions, it provides ample connectivity for your applications. The contact material, crafted from Copper Alloy, ensures excellent conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is built to withstand extreme conditions. Its straight mount orientation and pitch of .156 inches guarantee easy installation and secure connections. Trust in the superior quality and performance of this Card Edge Connector for your electronic projects.