807-060-456-212

Heilind Number:EDA807-060-456-212
Manufacturer:EDAC
Manufacturer Number:807-060-456-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-060-456-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-060-456-212

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for seamless connectivity in demanding environments. Crafted from durable UL 94V-0 Diallyl Phthalate housing material and featuring Copper Alloy contact material, this connector ensures reliable power transmission with an amperage of 5A. With a sleek green exterior and a 2-row design accommodating 60 positions, it offers optimal space-saving solutions for your PCB connections. The .156-inch pitch and .2-inch row spacing, along with straight mount orientation, guarantee easy and secure installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for industrial applications where performance and durability are non-negotiable. Trust in its quality to keep your systems running smoothly.