807-060-458-201

Heilind Number:EDA807-060-458-201
Manufacturer:EDAC
Manufacturer Number:807-060-458-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-060-458-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-060-458-201

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for demanding applications that require reliable and durable connectivity. This connector features a robust UL 94V-0 Diallyl Phthalate housing, ensuring superior heat resistance and protection. With two rows of copper alloy contacts, each spaced at a precise .156 inches, it offers secure and efficient signal transmission. The right-angle mount orientation allows for easy installation onto PCBs, while the 60 positions accommodate multi-channel connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in a variety of industries, including telecommunications, industrial automation, and aerospace. Trust in our high-quality product to meet your connectivity needs with exceptional performance and longevity.