807-060-458-203

Heilind Number:EDA807-060-458-203
Manufacturer:EDAC
Manufacturer Number:807-060-458-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-060-458-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-060-458-203

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable performance in demanding environments. Featuring a vibrant green color for easy identification, this connector is built to handle high temperatures with a maximum operating temperature range of -40 to 105°C. With a 2-row design and a total of 60 positions, it offers ample connectivity for your PCB applications. The housing is made of UL 94V-0 Diallyl Phthalate, ensuring safety and compliance with industry standards. Each contact is crafted from Copper Alloy, guaranteeing efficient signal transmission. The connector's right-angle mount orientation and .156-inch pitch make it easy to integrate into your designs. Trust in this connector for secure and seamless board-to-board connections in a variety of electronic systems.