807-060-458-204

Heilind Number:EDA807-060-458-204
Manufacturer:EDAC
Manufacturer Number:807-060-458-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-060-458-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-060-458-204

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliable and efficient PCB connectivity in demanding industrial environments. With a robust housing made of UL 94V-0 Diallyl Phthalate, this connector ensures durability and fire safety compliance. The two-row configuration with 60 positions allows for high-density connections, while the copper alloy contact material guarantees excellent conductivity. Featuring a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. The right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105 °C ensures reliable performance in extreme conditions. Trust in the quality and performance of this green-colored connector for your critical electronic systems.