807-060-458-207

Heilind Number:EDA807-060-458-207
Manufacturer:EDAC
Manufacturer Number:807-060-458-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-060-458-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-060-458-207

Detailed Description

Enhance connectivity and performance in high-temperature environments with our 807-060-458-207 High Temp Card Edge Connector. Featuring a vibrant green color for easy identification, this connector is engineered for durability and reliability. With a maximum amperage of 5A, it ensures efficient power transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and compliance with industry standards. Boasting two rows of copper alloy contacts with a pitch of .156 inches and row spacing of .2 inches, it offers seamless board-to-board connectivity with 60 positions. Its right-angle mount orientation allows for efficient PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding applications in various industries. Trust in our product to deliver exceptional performance and longevity in your designs. Elevate your connectivity solutions with our High Temp Card Edge Connector.