807-060-458-208

Heilind Number:EDA807-060-458-208
Manufacturer:EDAC
Manufacturer Number:807-060-458-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-060-458-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-060-458-208

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for seamless board-to-board connectivity in high-temperature environments. Designed for peak performance, this connector boasts a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring superior durability and fire resistance. With two rows of 60 positions each, and a pitch of .156 inches, it offers optimal signal transmission efficiency. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Engineered for versatility, it features a right-angle mount orientation for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for demanding applications in industries such as aerospace, automotive, and telecommunications. Trust in our product to deliver unrivaled quality and performance for all your PCB connectivity needs.