807-060-459-201

Heilind Number:EDA807-060-459-201
Manufacturer:EDAC
Manufacturer Number:807-060-459-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-060-459-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-060-459-201

Detailed Description

Upgrade your system with our high-performance High Temp Card Edge Connector, designed for optimal connectivity in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures durability and safety. With two rows and 60 positions, it provides ample connections for your PCB needs. The copper alloy contact material offers reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Perfect for right angle mounting, it's ideal for space-saving applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects. Upgrade to the 807-060-459-201 for seamless performance.