807-060-459-203

Heilind Number:EDA807-060-459-203
Manufacturer:EDAC
Manufacturer Number:807-060-459-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-060-459-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-060-459-203

Detailed Description

Introducing our High Temp Card Edge Connector, a crucial component for reliable board-to-board connections in high-performance electronics. Designed for durability and efficiency, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring robust protection even in extreme temperature environments. With two rows of 60 positions, each contact is crafted from high-quality Copper Alloy for optimal conductivity. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the right-angle mount orientation allows for seamless integration into your PCB assembly. Rated for an operating temperature range of -40 to 105°C, this connector guarantees stable performance under various conditions. Trust in our product to meet your connectivity needs with uncompromising quality and reliability.