807-060-459-207

Heilind Number:EDA807-060-459-207
Manufacturer:EDAC
Manufacturer Number:807-060-459-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-060-459-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-060-459-207

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for optimal connectivity in demanding environments. This essential component features a durable housing constructed of UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in extreme temperatures ranging from -40 to 105 °C. With a double-row design and a total of 60 positions, this connector offers ample connectivity for your PCB applications. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Its right-angle mount orientation and .156 inch pitch make it versatile for various board-to-board connections. Trust in the quality and durability of this green-colored connector to meet your high-amperage needs, with a rating of 5 A. Upgrade your electronic assembly with this essential component from our extensive range of PCB connectors.