807-060-459-212

Heilind Number:EDA807-060-459-212
Manufacturer:EDAC
Manufacturer Number:807-060-459-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-060-459-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-060-459-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for seamless integration in demanding industrial environments. Featuring a vibrant Green color for easy identification, this connector boasts a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in high-temperature conditions. With two rows of 60 copper alloy contacts, it provides a secure and efficient connection with a pitch of .156 inches and row spacing of .2 inches. The right-angle mount orientation offers versatility in installation, while its 5A amperage rating guarantees safe and stable power transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any project requiring durable and high-performance board-to-board connectivity. Explore our selection of connectors under the PCB Connectors category for more options.