807-060-460-201

Heilind Number:EDA807-060-460-201
Manufacturer:EDAC
Manufacturer Number:807-060-460-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-060-460-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-060-460-201

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, the ideal solution for reliable board-to-board connectivity in demanding environments. Designed for optimal functionality, this connector features a durable green housing made of UL 94V-0 Diallyl Phthalate, ensuring exceptional heat resistance and safety. With two rows of 60 contact positions, each crafted from high-quality copper alloy, it guarantees secure and efficient power transmission at a maximum amperage of 5A. The .156 inch pitch and .2 inch row spacing allow for precise alignment, while the straight mount orientation offers easy installation. Engineered to withstand extreme temperatures ranging from -40 to 105°C, this connector is a must-have for industrial applications where performance and durability are paramount. Upgrade your PCB connectivity with confidence with our High Temp Card Edge Connector.