807-060-460-202

Heilind Number:EDA807-060-460-202
Manufacturer:EDAC
Manufacturer Number:807-060-460-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-060-460-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-060-460-202

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for seamless connectivity in demanding industrial environments. Featuring a vibrant green color, this connector boasts a robust construction with a housing made of UL 94V-0 Diallyl Phthalate, ensuring exceptional durability and fire resistance. With two rows of copper alloy contacts, each positioned at a precise .156-inch pitch and .2-inch row spacing, this connector offers reliable power and signal transmission for up to 60 positions. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105 °C guarantees optimal performance even in extreme conditions. Trust in the quality and efficiency of this essential component for your PCB connectivity needs.