807-060-460-212

Heilind Number:EDA807-060-460-212
Manufacturer:EDAC
Manufacturer Number:807-060-460-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-060-460-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-060-460-212

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliable and durable connectivity in even the most demanding environments. Crafted with precision using UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, this connector ensures optimal conductivity and heat resistance. With a double row design and 60 positions, it offers ample connectivity options for your PCB boards. The .156-inch pitch and .2-inch row spacing allow for easy and secure installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial applications where reliability is paramount. Trust in the quality and performance of our Card Edge Connector to meet your connectivity needs with efficiency and durability.