807-060-522-202

Heilind Number:EDA807-060-522-202
Manufacturer:EDAC
Manufacturer Number:807-060-522-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-060-522-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-060-522-202

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for durability and efficiency, this green connector features a UL 94V-0 Diallyl Phthalate housing, ensuring optimal performance in high-temperature environments. With a double-row configuration and 60 positions, it offers ample connectivity for your PCB applications. The copper alloy contacts provide reliable signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various industrial and commercial settings. Trust in its quality and versatility for seamless board-to-board connections.