807-060-522-203

Heilind Number:EDA807-060-522-203
Manufacturer:EDAC
Manufacturer Number:807-060-522-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-060-522-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-060-522-203

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a vibrant green color and is constructed from UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a current rating of 5 A and copper alloy contacts, it guarantees reliable power transmission. Featuring two rows and 60 positions, this connector offers ample connectivity options with a pitch of .156 inches and row spacing of .2 inches. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for diverse environments. Perfect for demanding applications, this connector is a must-have in your PCB assembly arsenal.