807-060-522-212

Heilind Number:EDA807-060-522-212
Manufacturer:EDAC
Manufacturer Number:807-060-522-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-060-522-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-060-522-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for seamless integration in electronic systems. Crafted with durable UL 94V-0 Diallyl Phthalate housing material in a vibrant green hue, this connector ensures reliable performance even in high-temperature environments. With a 5A amperage rating and copper alloy contact material, it guarantees efficient power transmission. Featuring two rows and 60 positions with a .156-inch pitch and .2-inch row spacing, it offers versatility in connectivity options. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C ensures suitability for various applications. Trust in this connector for robust and dependable board-to-board PCB connections in your projects.