807-060-540-207

Heilind Number:EDA807-060-540-207
Manufacturer:EDAC
Manufacturer Number:807-060-540-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-060-540-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-060-540-207

Detailed Description

Enhance your high-temperature PCB connectivity with this durable Card Edge Connector. Designed for reliable performance in demanding environments, it boasts a 5A amperage capacity and a housing crafted from UL 94V-0 Diallyl Phthalate for exceptional heat resistance. With two rows accommodating 60 positions, it offers ample connectivity for your circuitry. The contact material, made of Copper Alloy, ensures efficient transmission, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Its straight mount orientation makes installation straightforward, and with an operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your PCB setup with this high-quality connector, a must-have in any electronics toolkit.