807-060-542-207

Heilind Number:EDA807-060-542-207
Manufacturer:EDAC
Manufacturer Number:807-060-542-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-060-542-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-060-542-207

Detailed Description

Upgrade your PCB connections with our high-temp card edge connector, a reliable solution designed for peak performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures maximum safety and durability. With two rows of copper alloy contacts, it offers seamless connectivity for up to 60 positions at a 5A amperage. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40°C to 105°C, this connector guarantees stable performance under extreme conditions. Elevate your connectivity game with this essential component, perfect for various applications in the electronics industry.