807-060-555-201

Heilind Number:EDA807-060-555-201
Manufacturer:EDAC
Manufacturer Number:807-060-555-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-060-555-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-060-555-201

Detailed Description

Enhance your PCB connectivity with our High Temperature Card Edge Connector. Designed for optimal performance in challenging environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a sleek green color. With 60 positions spread across 2 rows, it offers ample connectivity options for your electronic devices. The copper alloy contact material ensures reliable signal transmission, while the .156 inch pitch and .2 inch row spacing allow for seamless integration onto your circuit board. Operating efficiently within a wide temperature range of -40 to 105°C, this connector is perfect for industrial applications where reliability is key. Upgrade your setup with this essential component for seamless board-to-board connections.