807-060-556-201

Heilind Number:EDA807-060-556-201
Manufacturer:EDAC
Manufacturer Number:807-060-556-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-060-556-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-060-556-201

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue. With a high amperage rating of 5A, it ensures reliable power transmission. The two-row design, made of copper alloy contacts, offers seamless connectivity with a pitch of .156 inches and row spacing of .2 inches. Boasting 60 positions, it allows for versatile board-to-board PCB connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications, ensuring stable performance even in challenging environments. Upgrade your PCB setups with this essential component for seamless connectivity and efficient operations.