807-060-556-203

Heilind Number:EDA807-060-556-203
Manufacturer:EDAC
Manufacturer Number:807-060-556-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-060-556-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-060-556-203

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector in vibrant green. Designed for optimal performance, this connector boasts a 5A amperage capacity and features a durable housing made of UL 94V-0 Diallyl Phthalate. With two rows of copper alloy contacts and a .156-inch pitch, it offers reliable power and signal transmission. The straight mount orientation and 60 positions ensure secure and efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Elevate your electronic assemblies with this essential component.