807-060-556-207

Heilind Number:EDA807-060-556-207
Manufacturer:EDAC
Manufacturer Number:807-060-556-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-060-556-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-060-556-207

Detailed Description

Enhance your high-temperature PCB connections with our durable Card Edge Connector. Designed for reliability in demanding environments, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With a secure straight mount orientation, it offers two rows of sixty positions for seamless board-to-board connections. Crafted with precision, its Copper Alloy contacts ensure efficient power transmission at 5A amperage. The .156-inch pitch and .2-inch row spacing guarantee accurate alignment, while its operating temperature range of -40 to 105°C ensures optimal performance even in extreme conditions. Upgrade your connectivity solutions with this essential component.