807-060-556-208

Heilind Number:EDA807-060-556-208
Manufacturer:EDAC
Manufacturer Number:807-060-556-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-060-556-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-060-556-208

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, a reliable solution designed for seamless integration. Featuring a vibrant green color, this connector boasts a sturdy housing crafted from UL 94V-0 Diallyl Phthalate, ensuring durability in high-temperature environments. With two rows and 60 positions, it offers ample connectivity options for your devices. The contact material, made of Copper Alloy, guarantees optimal conductivity. The .156-inch pitch and .2-inch row spacing provide precise alignment on your PCB. Designed for straight mount orientation, this connector is versatile and easy to install. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Trust in our connector to deliver exceptional performance and reliability for your projects.