807-060-556-212

Heilind Number:EDA807-060-556-212
Manufacturer:EDAC
Manufacturer Number:807-060-556-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-060-556-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-060-556-212

Detailed Description

Enhance the reliability of your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for seamless integration in PCB assemblies, this connector features a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a 5A amperage rating and dual rows of 60 contact positions, it offers ample power and signal transmission capabilities. The copper alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing enable precise alignment. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, this connector guarantees optimal performance in diverse environments. Whether for industrial machinery, automotive systems, or telecommunications equipment, trust in this connector for seamless board-to-board connections. Elevate the efficiency and longevity of your electronic devices with this essential component.