807-060-558-203

Heilind Number:EDA807-060-558-203
Manufacturer:EDAC
Manufacturer Number:807-060-558-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-060-558-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-060-558-203

Detailed Description

Enhance your high-temperature PCB connections with our high temp card edge connector. Featuring a vibrant green color, this connector ensures reliable power transmission with an amperage of 5 A. Crafted with UL 94V-0 Diallyl Phthalate housing material for optimal safety, it offers dual rows with 60 positions for seamless board-to-board connections. The copper alloy contact material guarantees efficient conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Designed for right-angle mounting, it operates flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your PCB setup with this essential component for superior performance and durability.