807-060-558-204

Heilind Number:EDA807-060-558-204
Manufacturer:EDAC
Manufacturer Number:807-060-558-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-060-558-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-060-558-204

Detailed Description

Enhance your high-temperature PCB connections with this durable, green Card Edge Connector. Designed for optimal performance in demanding environments, it features a housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts for reliable conductivity. With two rows and 60 positions, it offers ample connectivity for your circuit board needs. The right-angle mount orientation and .156-inch pitch ensure easy integration, while the wide operating temperature range of -40 to 105°C guarantees stable functionality in various settings. Upgrade your board-to-board connections with this high-quality component.