807-060-558-212

Heilind Number:EDA807-060-558-212
Manufacturer:EDAC
Manufacturer Number:807-060-558-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-060-558-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-060-558-212

Detailed Description

Enhance your high-temperature connectivity with our durable Card Edge Connector. Designed for reliability in demanding environments, this two-row connector features a total of 60 positions, ensuring seamless PCB-to-PCB connections. The housing, crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue, guarantees both robustness and easy identification. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. The copper alloy contacts, rated for up to 5A, provide excellent conductivity. Its right-angle mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105°C ensures performance in extreme conditions. Ideal for a variety of applications, this connector is a crucial component for seamless board-to-board connectivity.