807-060-559-212

Heilind Number:EDA807-060-559-212
Manufacturer:EDAC
Manufacturer Number:807-060-559-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-060-559-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-060-559-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Built to withstand extreme conditions, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate and copper alloy contacts for optimal conductivity. With two rows and 60 positions, it offers ample connectivity options, while a pitch of .156 inches and row spacing of .2 inches ensure precise placement. Its right-angle mount orientation allows for efficient installation, making it ideal for various board-to-board applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliable performance even in challenging environments. Upgrade your setup with this essential component for seamless and secure connections.