807-062-400-202

Heilind Number:EDA807-062-400-202
Manufacturer:EDAC
Manufacturer Number:807-062-400-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-062-400-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-062-400-202

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and high-performance connectivity in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. With two rows of copper alloy contacts, each positioned at a pitch of .156 inches and spaced .2 inches apart, it offers seamless and efficient board-to-board connectivity. Boasting a total of 62 positions, this connector is perfect for applications requiring multiple connections. Its straight mount orientation makes installation a breeze, while its operating temperature range of -40 to 105°C guarantees functionality even in extreme conditions. Trust in the quality and performance of this connector for all your PCB connectivity needs.