807-062-400-204

Heilind Number:EDA807-062-400-204
Manufacturer:EDAC
Manufacturer Number:807-062-400-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-062-400-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-062-400-204

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable performance in demanding industrial applications. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures maximum safety and efficiency. Boasting a dual-row configuration with 62 positions, it offers ample connectivity options for your PCB setup. The contact material of Copper Alloy guarantees superb conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for high-temperature environments. Trust in its straight mount orientation for seamless integration onto your board. Elevate your connectivity game with this essential component from our comprehensive range of PCB connectors.