807-062-400-207

Heilind Number:EDA807-062-400-207
Manufacturer:EDAC
Manufacturer Number:807-062-400-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-062-400-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-062-400-207

Detailed Description

Introducing our High Temp Card Edge Connector, designed for superior performance in demanding environments. With a vibrant green color, this connector stands out while delivering reliable connectivity. Engineered for efficiency, it features a two-row configuration with 62 positions, perfect for high-density applications. The housing, made of UL 94V-0 Diallyl Phthalate, ensures durability and safety. Copper alloy contacts guarantee excellent conductivity, while a pitch of .156 inches and row spacing of .2 inches facilitate secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of industrial and commercial settings. Choose reliability and quality with our High Temp Card Edge Connector.