807-062-400-208

Heilind Number:EDA807-062-400-208
Manufacturer:EDAC
Manufacturer Number:807-062-400-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-062-400-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-062-400-208

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, a crucial component for seamless PCB connectivity in demanding environments. This connector boasts a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With two rows of 62 copper alloy contacts, it provides reliable power transmission at an amperage of 5A. The precise .156-inch pitch and .2-inch row spacing allow for seamless integration into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for applications requiring resilience in extreme conditions. Choose our High Temp Card Edge Connector for unrivaled performance and peace of mind in your electronic systems.