807-062-400-212

Heilind Number:EDA807-062-400-212
Manufacturer:EDAC
Manufacturer Number:807-062-400-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-062-400-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-062-400-212

Detailed Description

Introducing our high performance High Temp Card Edge Connector, designed for maximum reliability in extreme environments. With a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures durability and safety. Featuring two rows of copper alloy contacts with a pitch of .156 inches, it offers seamless connectivity for up to 62 positions. The straight mount orientation and precise row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in industries such as aerospace, automotive, and industrial automation. Trust in the quality and performance of our Card Edge Connector for all your PCB connectivity needs.