807-062-420-201

Heilind Number:EDA807-062-420-201
Manufacturer:EDAC
Manufacturer Number:807-062-420-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-062-420-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-062-420-201

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, engineered for exceptional durability and reliability in demanding electronic applications. Featuring a vibrant green color, this connector is not only visually striking but also stands out for its superior functionality. With a robust amperage rating of 5 A, it ensures efficient power transmission without compromising on safety. The housing material, UL 94V-0 Diallyl Phthalate, guarantees flame retardancy and peace of mind in any operating environment. Boasting two rows of copper alloy contacts with a pitch of .156 inches and row spacing of .2 inches, this connector provides seamless connectivity for up to 62 positions. Its straight mount orientation offers ease of installation, while its wide operating temperature range of -40 to 105°C ensures performance consistency even in extreme conditions. Perfect for a wide range of PCB applications, this Card Edge Connector is a must-have for any electronic design project. Elevate your connectivity solutions with this top-of-the-line component.